GCM40DCAD

Heilind Number:SULGCM40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCAD

Detailed Description

Introducing the GCM40DCAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. With a compact form factor, it offers 80 positions in a dual-row configuration, perfect for densely populated circuit boards. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it meets the stringent requirements of aerospace, defense, and industrial applications. The right-angle orientation and hairpin contact type provide efficient connectivity, while the matte tin termination plating enhances durability. Trust the GCM40DCAD for seamless interconnection in your next electronic design project.