| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DCAH |
GCM40DCAH
| Heilind Number: | SULGCM40DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DCAH |
| ECAD Model: |
Specifications
Detailed Description
The GCM40DCAH is a female board-to-board PCB connector designed for high-reliability applications. Featuring a PA9T housing and gold-plated phosphor bronze contacts, this connector ensures secure and durable connections. With a pitch of 3.96mm and 80 positions spread across two rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for demanding environments. The hairpin contact type and matte tin termination plating further enhance its performance and longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, the GCM40DCAH is a reliable choice for industrial and electronic applications.

