GCM40DCAI

Heilind Number:SULGCM40DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCAI

Detailed Description

Introducing the GCM40DCAI, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of contacts, this connector offers reliable connectivity for power and signal transmission. Featuring PA9T housing and precision-machined phosphor bronze hairpin contacts with gold plating, it ensures optimal conductivity and durability. The threaded mount type and through-hole termination method provide secure attachment to the PCB. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your high-speed and high-power applications.