GCM40DCAN

Heilind Number:SULGCM40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCAN

Detailed Description

Introducing the GCM40DCAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a low profile and a right-angle orientation, it offers space-saving versatility for compact electronic systems. The two rows of hairpin contacts, totaling 80 positions, provide secure and efficient mating. Operating at voltages of up to 950 VAC and amperages of 3 A, it is suitable for a wide range of applications. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the GCM40DCAN sets a new standard for connectivity in high-reliability systems.