GCM40DCAS

Heilind Number:SULGCM40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCAS

Detailed Description

Introducing the GCM40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a rated amperage of 3A and voltage of 950VAC. With a compact form factor, it offers 80 positions in a 2-row configuration with a pitch of 3.96mm (.156 in) and right-angle orientation for efficient PCB assembly. The side-hole mount and thru-hole termination method guarantee secure and stable installation, while the matte Tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GCM40DCAS for superior connectivity in aerospace, military, and industrial applications.