GCM40DCAT

Heilind Number:SULGCM40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCAT

Detailed Description

Introducing the GCM40DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its PA9T and phosphor bronze construction, this connector boasts a robust design capable of handling up to 3A of current at 950VAC. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in any setup. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Each contact is meticulously plated with gold for optimal conductivity, while the hairpin design and right-angle orientation facilitate easy mating. With 80 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the GCM40DCAT is a versatile solution for your connectivity needs.