GCM40DCBD

Heilind Number:SULGCM40DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCBD

Detailed Description

Introducing the GCM40DCBD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 950VAC, it's suitable for a wide range of applications. The right-angle orientation and two rows of hairpin contacts make for easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its clearance hole mount type and thru-hole termination method offer flexibility in installation. With 80 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. The matte tin termination plating guarantees long-term performance. Trust the GCM40DCBD for seamless board-to-board connections in your electronic designs.