| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DCBH |
GCM40DCBH
| Heilind Number: | SULGCM40DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DCBH |
| ECAD Model: |
Specifications
Detailed Description
GCM40DCBH - This high-performance PA9T and Phosphor Bronze board-to-board connector features a female gender, with two rows and a mount type of Clearance Hole for easy installation. Designed for reliable connectivity, it offers a termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. With an orientation of Right Angle and 80 positions, it ensures efficient signal transmission. The connector's construction, with Hairpin contacts and Matte Tin termination plating, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's a compact yet robust solution for your PCB connectivity needs.

