GCM40DCBI

Heilind Number:SULGCM40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCBI

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GCM40DCBI connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. This female connector, with two rows and threaded mount type, offers secure connectivity. The termination method of Thru Hole and gold contact plating guarantee stable signal transfer. With a pitch of 3.96mm and contact type of Hairpin, it provides precise and efficient connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this Right-Angle connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the GCM40DCBI is a versatile solution in Board-To-Board and Card Edge connector applications, meeting the highest standards of performance and durability.