GCM40DCBN

Heilind Number:SULGCM40DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCBN

Detailed Description

The GCM40DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a voltage rating of 950 VAC and amperage of 3 A. With a compact two-row, 80-position layout and a pitch of 3.96mm (.156 in), it offers efficient connectivity in tight spaces. The Hairpin contact type and right-angle orientation provide secure mating, while the Thru Hole termination method and Matte Tin plating guarantee robust solder connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its low-profile design, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Trust the GCM40DCBN for high-reliability board-to-board connections in aerospace, telecommunications, and industrial systems.