GCM40DCBT

Heilind Number:SULGCM40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCBT

Detailed Description

Introducing the GCM40DCBT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal integrity and longevity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The 2-row design with 80 positions and hairpin contacts offers efficient connectivity in compact spaces. Threaded mounting and through-hole termination provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The Matte Tin termination plating enhances solderability and durability. Trust the GCM40DCBT for seamless and dependable board-to-board connections in aerospace, defense, and industrial systems.