GCM40DCCD

Heilind Number:SULGCM40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCCD

Detailed Description

Introducing the GCM40DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 80 Hairpin contacts on a 3.96mm pitch, it offers high-density connectivity in a compact form factor. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB layout. Operating in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. With a low profile of 15.49mm and a width of 9.4mm, it saves space without compromising on performance. Trust the GCM40DCCD for secure and efficient board-to-board connections in your electronic designs.