| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DCCH |
GCM40DCCH
| Heilind Number: | SULGCM40DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DCCH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a voltage rating of 950 VAC and an amperage of 3A. With a compact design, it offers two rows of 80 Hairpin-style contacts, allowing for efficient power and data transfer. The Thru Hole termination method and Matte Tin plating guarantee secure mounting and long-term durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. Trust the GCM40DCCH for your critical connectivity needs.

