GCM40DCCI

Heilind Number:SULGCM40DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCCI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCCI

Detailed Description

The GCM40DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and data-intensive systems. The right-angle orientation and threaded mount type allow for secure and space-saving PCB connections. With 80 positions in 2 rows and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating for durability, this connector is built to perform in harsh environments. Perfect for aerospace, defense, and industrial applications, the GCM40DCCI guarantees high reliability and signal integrity.