| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DCCT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCM40DCCT |
GCM40DCCT
| Heilind Number: | SULGCM40DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DCCT, a female board-to-board PCB connector designed for high reliability applications. This connector features two rows of 80 gold-plated hairpin contacts made of PA9T & phosphor bronze, ensuring optimal conductivity and durability. With a pitch of 3.96mm, it offers precise connectivity in tight spaces. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in demanding environments. Its compact dimensions of .37" in width and .61" in height, with a tail length of 6.35mm, make it ideal for space-constrained applications. Trust the GCM40DCCT for seamless board-to-board connections in critical systems.

