GCM40DCKD

Heilind Number:SULGCM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCKD

Detailed Description

This PA9T & Phosphor Bronze .0 connector, SKU GCM40DCKD, is designed for high-performance board-to-board PCB connections. With a current rating of 3A and a voltage withstand of 950VAC, it ensures reliable power transmission in demanding applications. Featuring two rows of 80 gold-plated contact loops, it offers secure and low-resistance connectivity. The connector's straight orientation and clearance hole mount type facilitate easy installation onto PCBs. Its Phosphor Bronze contacts with matte tin termination provide durability and corrosion resistance, while the operating temperature range of -65 to 125°C ensures functionality in harsh environments. Compact yet sturdy, with a connector height of .61 inches and width of 9.4mm, it's ideal for space-constrained designs. Trust the GCM40DCKD for efficient and durable PCB connections in various industries.