GCM40DCKH

Heilind Number:SULGCM40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCKH

Detailed Description

Introducing the GCM40DCKH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a total of 80 positions, allowing for secure and efficient connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and longevity. The termination method is through-hole with a clearance hole mount type, offering easy installation. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCM40DCKH for seamless and reliable board-to-board connections in your projects.