GCM40DCKI-S288

Heilind Number:SULGCM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCKI-S288

Detailed Description

Introducing the GCM40DCKI-S288, a reliable and high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures secure and durable connections. Its female gender, two rows, and threaded mount type make it versatile for various setups. The termination method of Card Extender, along with Matte Tin plating, guarantees efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. With 80 positions, Loop Bellow contact type, and straddle orientation, it offers flexibility in connectivity. The gold-plated contacts provide excellent conductivity, making it ideal for sensitive electronics. Compact in size with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it saves space on PCBs. Whether used in aerospace, defense, or industrial systems, the GCM40DCKI-S288 ensures reliable performance in harsh conditions.