GCM40DCKI

Heilind Number:SULGCM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCKI

Detailed Description

Introducing the GCM40DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 80 female pins, this connector offers reliable connectivity in a straight orientation. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal signal transmission while withstanding voltage up to 950VAC. Its rugged construction, including a loop bellow contact type and threaded mount, guarantees secure and stable connections. Meeting stringent operating standards, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method of thru-hole with matte tin plating further enhances its durability. Perfect for industrial, aerospace, and military applications, the GCM40DCKI sets the standard for high-reliability connectors.