GCM40DCKN

Heilind Number:SULGCM40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCKN

Detailed Description

Introducing the GCM40DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing, this connector ensures reliability in even the harshest environments. The 80-position design, with two rows and gold-plated phosphor bronze contacts, guarantees optimal signal transmission, rated for up to 3A and 950VAC. Its straight orientation and loop bellow contact type offer seamless connectivity. The termination method of thru hole with matte tin plating facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact size and a height of only 15.49mm, it saves valuable space on your board layout. Trust in the GCM40DCKN for robust and efficient interconnect solutions.