GCM40DCKS

Heilind Number:SULGCM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCKS

Detailed Description

Introducing the GCM40DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of 80 positions and a pitch of 3.96mm (.156 in), it offers seamless integration on PCBs. The Thru Hole termination method and side hole mount type guarantee secure assembly. Operating efficiently in a wide temperature range from -65 to 125°C, the GCM40DCKS is built for durability. Its straight orientation and loop bellow contact type provide excellent mating performance. With a low connector height of 15.49mm (.61 in) and compact width of 9.4mm (.37 in), it suits space-constrained designs. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the GCM40DCKS.