GCM40DCMD-S288

Heilind Number:SULGCM40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCMD-S288

Detailed Description

The GCM40DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and precision engineering, this connector ensures reliable connectivity in extreme environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and signal integrity. The connector has a 3A amperage rating and can handle voltages up to 950VAC, making it suitable for power and data transmission. With a pitch of 3.96mm (.156 in) and 80 positions, it provides ample connectivity options. The termination method is via card extender, with a clearance hole mount type for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving integration on PCBs. The matte tin termination plating ensures solder joint reliability. Overall, the GCM40DCMD-S288 is a top-of-the-line connector, meeting the highest standards of performance and quality.