GCM40DCMI-S288

Heilind Number:SULGCM40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCMI-S288

Detailed Description

Introducing the GCM40DCMI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it meets the demands of high-power applications. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and hairpin contact type, it guarantees easy installation and maintenance. With 80 positions and a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, defense, or industrial settings, the GCM40DCMIS288 connector delivers unmatched performance and durability, making it a reliable choice for your connectivity needs.