GCM40DCMI

Heilind Number:SULGCM40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCMI

Detailed Description

Introducing the GCM40DCMI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it meets the stringent power requirements of industrial and aerospace systems. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. The Hairpin contact type and straight orientation, along with 80 positions spread across two rows, allow for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a connector height of 15.49mm and compact 9.4mm width, it offers space-saving connectivity solutions. The Matte Tin termination plating ensures long-term durability. The GCM40DCMI is the perfect choice for high-reliability applications in various industries.