GCM40DCMN-S288

Heilind Number:SULGCM40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCMN-S288

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCM40DCMN-S288, features a female gender, 2 rows with a pitch of 3.96mm (.156 inches), and a high voltage rating of 950 VAC. With an amperage of 3A, it offers reliable power transmission. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Its Hairpin contact type and Card Extender termination method cater to specific application needs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 inches), facilitates space-efficient PCB connections. The Matte Tin termination plating enhances durability. With 80 positions and a straddle orientation, it allows for versatile board-to-board connectivity. While not specifically designed for high-reliability applications, its robust construction and performance specifications make it a dependable choice for various electronic systems.