GCM40DCMS-S288

Heilind Number:SULGCM40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCMS-S288

Detailed Description

Introducing the GCM40DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of PA9T and Phosphor Bronze contacts, each capable of carrying up to 3A of current at 950VAC. With a pitch of 3.96mm (.156 inches) and a total of 80 hairpin-style contact positions, it ensures secure and reliable signal transmission. The side-hole mount and straddle orientation make installation easy and efficient. The contacts, plated with gold for optimal conductivity, are terminated using a card extender method and feature a tail length of 13.84mm (.545 inches). Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is perfect for use in rugged environments. Its compact design, with a height of just 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), allows for high-density PCB layouts. RoHS compliant and featuring matte tin termination plating, it guarantees both performance and environmental responsibility. Whether for aerospace, military, or industrial applications, the GCM40DCMS-S288 is the ideal choice for seamless and durable board-to-board connections.