GCM40DCMS

Heilind Number:SULGCM40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCMS

Detailed Description

Introducing the GCM40DCMS, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The 2-row, 80-position layout allows for versatile connectivity options, while the wire wrap termination method guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial applications. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating offers durability. With a compact design, straight orientation, and side hole mount type, the GCM40DCMS is easy to install and space-efficient on PCBs. Trust in this connector for high-reliability performance in your electronic systems.