| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DCMT |
GCM40DCMT
| Heilind Number: | SULGCM40DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DCMT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and reliability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers excellent performance in demanding environments. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for mission-critical systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the GCM40DCMT for your high-reliability applications.

