GCM40DCSH

Heilind Number:SULGCM40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCSH

Detailed Description

Introducing the GCM40DCSH, a high-performance connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and features two rows for seamless integration. With a clearance hole mount type and through-hole termination method, installation is a breeze. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the hairpin design and straight orientation offer optimal performance. With 80 positions and a voltage rating of 950 VAC, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees durability and stability. The matte tin termination plating enhances longevity, making it ideal for board-to-board and card edge connections. With a compact size of 9.4mm in width and 15.49mm in height, the GCM40DCSH is a versatile solution for your PCB connectivity needs. ( GCM40DCSH)