GCM40DCSI-S288

Heilind Number:SULGCM40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCSI-S288

Detailed Description

GCM40DCSI-S288 features a female connector with two rows, designed for secure threaded mounting. Its termination method through a card extender ensures reliable connections. Crafted with PA9T housing and phosphor bronze contacts plated with gold, this connector guarantees efficient signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The hairpin contact type and straddle orientation offer enhanced stability. With 80 positions and a tail length of 3.68mm (.145 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125 °C, it is ideal for various environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient. The termination plating of matte tin ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, it is a versatile component for electronic assemblies. The product is not classified as hi-rel (high reliability) and is identified by the acronym GCM40DCSIS288.