GCM40DCSI

Heilind Number:SULGCM40DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCSI

Detailed Description

Introducing our GCM40DCSI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a pitch of 3.96mm, this connector offers a total of 80 gold-plated contact positions, ensuring reliable connectivity in any setup. The PA9T housing and phosphor bronze contacts with matte tin termination make it durable and suitable for a wide operating temperature range from -65 to 125°C. With a low profile of just 15.49mm in height, the GCM40DCSI connector is ideal for space-constrained designs. Its threaded mounting type and hairpin contact design provide secure and efficient installation. Tested for quality and compliance, this connector guarantees a voltage rating of 950VAC, making it perfect for high-power applications. Upgrade your PCB connections with the GCM40DCSI for unparalleled performance and durability.