GCM40DCSN-S288

Heilind Number:SULGCM40DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCSN-S288

Detailed Description

The GCM40DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 female contacts, it ensures reliable connectivity in space-constrained environments. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, it offers excellent durability and conductivity. The Hairpin contact type and Card Extender termination method further enhance its performance, making it suitable for high-speed data transmission. Rated for 3A and 950VAC, this connector guarantees efficient power delivery and signal integrity. Operating reliably in extreme temperatures ranging from -65 to 125 °C, it is ideal for use in harsh industrial environments. The Matte Tin termination plating ensures long-term reliability, while its compact dimensions of 9.4mm width and 15.49mm height make it easy to integrate into PCB designs. Whether used in aerospace, defense, or telecommunications applications, the GCM40DCSN-S288 meets the highest standards of quality and performance.