GCM40DCSS

Heilind Number:SULGCM40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCSS

Detailed Description

Introducing the GCM40DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 80 positions, this female connector offers robust connectivity. Its contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission, while the hairpin contact type and side hole mount provide secure attachment. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data-intensive systems. Operating within a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method of thru-hole with matte tin plating offers excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, the GCM40DCSS is compact yet durable. Whether in aerospace, defense, or industrial settings, this connector is the ideal choice for ensuring seamless connectivity in critical electronic systems.