GCM40DCST-S288

Heilind Number:SULGCM40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCST-S288

Detailed Description

The GCM40DCST-S288 is a meticulously engineered female connector designed for high-performance applications. With two rows and a threaded mount type, this connector ensures secure and reliable connections on your PCB. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees efficient signal transmission with minimal interference. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent electrical requirements. The contact type is Hairpin, further enhancing its conductivity. With 80 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C and termination plating of Matte Tin. Whether it's in aerospace, defense, or industrial applications, the GCM40DCST-S288 excels in delivering high reliability and performance.