GCM40DCTD-S288

Heilind Number:SULGCM40DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTD-S288

Detailed Description

Introducing the GCM40DCTD-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 3.96mm, this female connector features two rows, each accommodating 80 positions for secure mating. Its clearance hole mount type and card extender termination method ensure easy installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type, straddle orientation, and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the GCM40DCTD-S288.