GCM40DCTD

Heilind Number:SULGCM40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTD

Detailed Description

The GCM40DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power and data-intensive systems. The hairpin contact design and thru-hole termination method provide secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 80 positions arranged in two rows at a 3.96mm pitch, it offers high-density interconnect solutions. The compact form factor, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Certified for RoHS compliance, this connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the GCM40DCTD for your critical connectivity needs.