GCM40DCTH

Heilind Number:SULGCM40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTH

Detailed Description

The GCM40DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and thru-hole termination method guarantee secure connectivity, while the straight orientation and 2-row design with 80 positions offer versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating provides additional corrosion resistance, ensuring long-term performance. The GCM40DCTH is a top choice for engineers seeking a reliable and high-quality PCB connector solution.