GCM40DCTI

Heilind Number:SULGCM40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTI

Detailed Description

Introducing the GCM40DCTI, a high-performance board-to-board PCB connector engineered for precision and durability. This female connector, featuring two rows of hairpin contacts, ensures reliable connectivity in demanding applications. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal signal transmission and longevity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method offers secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for versatile use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust the GCM40DCTI for your connectivity needs in aerospace, telecommunications, and other critical environments.