GCM40DCTN

Heilind Number:SULGCM40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTN

Detailed Description

Introducing the GCM40DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage withstand of 950VAC, it is ideal for high-power circuitry. The hairpin contact design and straight orientation facilitate easy mating, while the thru-hole termination method guarantees secure PCB attachment. With 80 positions and 2 rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries including aerospace, defense, and telecommunications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the GCM40DCTN for superior performance and durability in your connectivity solutions.