GCM40DCTS

Heilind Number:SULGCM40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTS

Detailed Description

The GCM40DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability up to 950VAC. With a compact design and side hole mount type, it is suitable for space-constrained installations. The 80-position, 2-row configuration with a pitch of 3.96mm allows for efficient connectivity. Its straight orientation and hairpin contact type further enhance ease of use. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector also boasts of a termination method through hole with matte tin plating, ensuring durability and stability. Perfect for applications in aerospace, defense, and industrial sectors, the GCM40DCTS guarantees high reliability and performance.