GCM40DCTT-S288

Heilind Number:SULGCM40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTT-S288

Detailed Description

GCM40DCTT-S288 presents a robust Board-To-Board PCB Connector designed for high-reliability applications. With a compact pitch of 3.96mm (.156 in) and featuring two rows with 80 positions, this connector offers efficient connectivity in space-constrained environments. The female connector, oriented for straddle mounting, ensures secure attachment via threaded fasteners. Crafted with PA9T insulator and Phosphor Bronze contacts plated with gold, it guarantees optimum conductivity and durability, even in harsh operating conditions ranging from -65 to 125 °C. Meeting stringent quality standards, it boasts a voltage rating of 950 VAC, making it ideal for demanding electronic systems. The termination method using Card Extenders with matte tin plating further enhances its reliability. With a connector height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), it offers a space-efficient solution without compromising performance. Perfect for industrial, aerospace, or telecommunications applications, the GCM40DCTTS288 connector ensures seamless PCB connections with uncompromised quality.