GCM40DCTT

Heilind Number:SULGCM40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCTT

Detailed Description

Introducing the GCM40DCTT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 3.96mm (.156in) and featuring two rows with 80 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity even in high-voltage applications, with a rating of 950VAC. The female connector, with a threaded mount and through-hole termination, offers secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. Its hairpin contact design guarantees low contact resistance and high durability, while its matte tin termination plating enhances solderability. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, the GCM40DCTT is a versatile and robust solution for your connectivity needs.