GCM40DCWD

Heilind Number:SULGCM40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCWD

Detailed Description

Introducing the GCM40DCWD, a high-performance board-to-board PCB connector designed for precision in electrical connections. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two rows of hairpin contacts, spaced at 3.96mm (.156 in) pitch, provide secure and reliable connectivity. Operating seamlessly in harsh environments, it offers a wide temperature range from -65 to 125°C. The straight orientation and clearance hole mount type make installation easy and efficient. With 80 positions and a tail length of 3.18mm (.125 in), this connector offers versatility in PCB assembly. Trust the GCM40DCWD for your connectivity needs, where performance meets reliability.