GCM40DCWH

Heilind Number:SULGCM40DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCWH

Detailed Description

Introducing the GCM40DCWH, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 3.96mm (.156in) and 80 positions spread across 2 rows, this connector ensures secure and efficient connections. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, it offers optimal conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee stable performance even in demanding environments. Operating within a wide temperature range of -65 to 125°C, and with a high voltage rating of 950VAC, this connector is suitable for various industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), allows for space-saving installation on PCBs. The Matte Tin termination plating provides additional protection against corrosion. Trust the GCM40DCWH for seamless and reliable board-to-board connections in your electronic applications.