GCM40DCWI

Heilind Number:SULGCM40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCWI

Detailed Description

Introducing the GCM40DCWI, a high-performance female board-to-board PCB connector designed to meet stringent industrial demands. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Its threaded mount type and thru hole termination method guarantee secure and stable connections. Gold-plated contacts with a hairpin design offer excellent conductivity and signal integrity, suitable for high-speed data transmission. With 80 positions arranged in two rows and a pitch of 3.96mm, this connector provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C, it's ideal for use in varied applications. The GCM40DCWI boasts a voltage rating of 950VAC, making it suitable for high-power systems. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. A matte tin termination plating ensures solderability. Rated for 3A, this connector is a reliable choice for your PCB connectivity needs. Experience superior quality and performance with the GCM40DCWI.