GCM40DCWS

Heilind Number:SULGCM40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCWS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DCWS

Detailed Description

The GCM40DCWS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, this connector is suitable for demanding applications. Its two rows of hairpin contacts, spaced at 3.96mm pitch, provide 80 positions for secure connectivity. The straight orientation and side-hole mount type make installation easy, while the 3.18mm tail length allows for efficient thru-hole termination. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for various electronic devices. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCM40DCWS guarantees seamless connectivity and long-lasting performance.