GCM40DCWT

Heilind Number:SULGCM40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DCWT

Detailed Description

The GCM40DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 80 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring reliable electrical conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable connectivity. Operating at a voltage of 950VAC and amperage of 3A, it is suitable for power and signal transmission. The connector's hairpin contact type and straight orientation facilitate easy mating and un-mating processes. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector offers efficient space utilization on PCBs. The matte tin termination plating enhances solderability. Whether for industrial, aerospace, or telecommunications applications, the GCM40DCWT ensures high reliability and performance.