GCM40DKAD

Heilind Number:SULGCM40DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKAD

Detailed Description

Introducing the GCM40DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Ideal for power and signal transmission, it boasts a 3A amperage and a voltage rating of 950VAC. The female connector with two rows and 80 positions offers ample connectivity options. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm and cantilever contact type, signal integrity is maintained. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained designs. The right-angle orientation and 2.54mm tail length provide flexibility in placement. Trust the GCM40DKAD for secure and efficient board-to-board connections in your electronic assemblies.