GCM40DKAH

Heilind Number:SULGCM40DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKAH

Detailed Description

Introducing SKU GCM40DKAH, a high-performance PA9T and Phosphor Bronze female connector designed for impeccable connectivity in electronic devices. With an amperage rating of 3A and featuring two rows, this connector ensures reliable power transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. Crafted with Phosphor Bronze contacts plated in gold, it guarantees optimal conductivity with a voltage rating of 950VAC. The cantilever contact type and right-angle orientation, along with 80 positions, offer versatility in PCB assembly. With a tail length of 2.54mm and operating temperature range from -65 to 125°C, it's suitable for diverse applications. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the GCM40DKAH is a reliable component for demanding electronic systems.