GCM40DKAI

Heilind Number:SULGCM40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKAI

Detailed Description

Introducing the GCM40DKAI, a high-performance PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector features two rows and a threaded mount type for secure installation. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. The Cantilever contact type and right-angle orientation make it versatile for various board-to-board connections. With 80 positions and a voltage rating of 950 VAC, it offers ample connectivity and robust performance. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its termination method is thru-hole with Matte Tin plating, enhancing durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for high-reliability applications, the GCM40DKAI is a top choice for engineers seeking quality and performance in their designs.